1-1718484-1 | TE Connectivity

Socket, unequipped, 25 pole, straight, 3 rows, black, 1-1718484-1

Order No.: 36P4275
EAN: 4099889906103
MPN:
1-1718484-1
1-1718484-1 TE Connectivity Automotive Power Connectors Image 1
1-1718484-1 TE Connectivity Automotive Power Connectors Image 2
1-1718484-1 TE Connectivity Automotive Power Connectors Image 3
1-1718484-1 TE Connectivity Automotive Power Connectors Image 4
1-1718484-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 84 pcs.
Available in 5 Days: 12,903 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1718484-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 3, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 1.5-2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-5 mm, Row-to-row spacing: 4.2 mm, 8.1 mm, Operating temperature (max): 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 25 pole
Version straight
Grid 4 mm
Number of rows 3
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes