1376688-3 | AMP

Socket, unequipped, 2 pole, angled, 1 row, orange, 1376688-3

Order No.: 35P9075
EAN: 4099889888751
MPN:
1376688-3
1376688-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1376688-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 2, Number of rows: 1, Cable exit angle: 90°, Body material: PBT, Primary product color: Orange, Mating pin diameter: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.1 mm, Height: 29.5 mm, Length: 16.6 mm, Width: 11.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, UL flammability rating: UL 94-HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 3.1 mm
Connection crimp connection
Number of rows 1
Type of locking No
Rated voltage 14 V
Additional parts unequipped
Colour orange
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15