144479-1 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 144479-1
Order No.: 36P2821
EAN: 4099889898668
MPN:
144479-1
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 22 Weeks
Water proof connector, 144479-1, AMP
2-way water proof connector for junior power timer and injector
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | crimp connection | |
Number of rows | 1 | |
Colour | black | |
Type of locking | Yes | |
Version | straight | |
Additional parts | unequipped | |
Pin number | 2 pole | |
Grid | 5 mm | |
Rated voltage | 28 V | |
Contact type | socket |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |