1355206-1 | AMP

Socket, unequipped, 14 pole, straight, 3 rows, black, 1355206-1

Order No.: 36P3111
EAN: 4099889901047
MPN:
1355206-1
1355206-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Available in 12 Days: 1,198 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1355206-1, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Number of positions: 14, Number of rows: 3, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 26.1 mm, Length: 26.2 mm, Width: 26.5 mm, Circuit application: signal, Packaging method: carton, Packaging quantity: 700, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes