1379662-2 | TE Connectivity

Socket, unequipped, 12 pole, straight, 2 rows, gray, 1379662-2

Order No.: 35P8667
EAN: 4099889887129
MPN:
1379662-2
1379662-2 TE Connectivity Automotive Power Connectors Image 1
1379662-2 TE Connectivity Automotive Power Connectors Image 2
1379662-2 TE Connectivity Automotive Power Connectors Image 3
1379662-2 TE Connectivity Automotive Power Connectors Image 4
1379662-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.4760 €

Socket housing, 1379662-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: gray, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes