1-2141564-0 | TE Connectivity

Socket, unequipped, 10 pole, straight, 2 rows, blue, 1-2141564-0

Order No.: 35P9623
EAN: 4099889890358
MPN:
1-2141564-0
1-2141564-0 TE Connectivity Automotive Power Connectors Image 1
1-2141564-0 TE Connectivity Automotive Power Connectors Image 2
1-2141564-0 TE Connectivity Automotive Power Connectors Image 3
1-2141564-0 TE Connectivity Automotive Power Connectors Image 4
1-2141564-0 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,374.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.7489 €

Socket housing, 1-2141564-0, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Blank cavity position: 3, Number of positions: 10, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: blue, Mating tab width: 1.2 mm, 4.8 mm, 5.8 mm, 6.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: power & signal, UL flammability rating: UL 94V-0, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 4 mm
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin IN
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes