1241581-1 | AMP

Socket, unequipped, 17 pole, straight, 3 rows, black, 1241581-1

Order No.: 36P4356
EAN: 4099889906455
MPN:
1241581-1
1241581-1 AMP Automotive Power Connectors Image 1
1241581-1 AMP Automotive Power Connectors Image 2
1241581-1 AMP Automotive Power Connectors Image 3
1241581-1 AMP Automotive Power Connectors Image 4
1241581-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available in 5 Days: 2,469 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9984 €
25 pcs.
3.7247 €
50 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1241581-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 17, Number of rows: 3, Cable exit angle: Other, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 5 mm, Height: 26.5 mm, Length: 31.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 17 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes