1-1735447-4 | TE Connectivity
Socket housing, 14 pole, pitch 2 mm, straight, natural, 1-1735447-4
Order No.: 37P1027
EAN: 4099889951363
MPN:
1-1735447-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available in 12 Days: 15,018 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
50 pcs.
0.1345 €
100 pcs.
0.1249 €
250 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1735447-4, TE Connectivity
Wire-to-Board, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 14
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |