1-1241964-1 | TE Connectivity

Socket housing, 11 pole, pitch 5 mm, straight, natural, 1-1241964-1

Order No.: 35P4171
EAN: 4099889932881
MPN:
1-1241964-1
1-1241964-1 TE Connectivity PCB Connection Systems Image 1
1-1241964-1 TE Connectivity PCB Connection Systems Image 2
1-1241964-1 TE Connectivity PCB Connection Systems Image 3
1-1241964-1 TE Connectivity PCB Connection Systems Image 4
1-1241964-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1241964-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 11 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 6
  • Housing Color: natural
  • Number of positions: 11
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes