911K 13 2415 EG | Taunuslicht
Single LED with socket, BA9s, 24 V, green
Order No.: 31G1924
EAN: 4099891485221
MPN:
911K 13 2415 EG
Discontinued
Unit Price (€ / pc.)
6.7235 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.1642 €
25 pcs.
5.7001 €
50 pcs.
5.2836 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LEDs, LED chip, with BA9s socket, type Taunuslicht 911K.
Technical specifications
Number of LEDs | 1 | |
Farbe der Beleuchtung | green | |
Luminous intensity | 2.1 cd | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 15 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |