A9345217 | OKW

Battery compartment kit, 4 x AA, ABS, (L x W) 93 x 98 mm, white, for mignon cells, A9345217

Order No.: 30H1718
EAN: 4099889555752
MPN:
A9345217
Batteriefach-Set, 4 x AA
A9345217 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.4712 €

Battery compartment kit, A9345217, OKW

Battery compartment kit for 4 x 1.5 V mignon-cells (AA). Complies with DIN EN 60601 (short circuit caused by incorrect insertion of batteries impossible).

Technical specifications
Filter Property Value
Product type battery compartment kit
Version 4 x AA
Material ABS
Length 93 mm
Width 98 mm
Colour white
Suitable for mignon cells
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes