10144354 | Fischer Elektronik
Semiconductor insulating bush, 10144354
Unit Price (€ / pc.)
0.4403 € *
Available: 725 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of Teflon, polyamide, or polysulphone GV; Operating temperatures: PTFE –260 to +250 °C, polyamide 4.6 –40 to +163 °C, and polysulphone –50 to +170 °C. Inflammability class: UL-94 V-0.
Design 2, type IB.
Type: IB 4, Teflon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PTFE | |
| min. operating temperature | -260 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |