A0305031 | OKW
Screw, straight, steel, black, A0305031
Order No.: 30H1049
EAN: 4099889553208
MPN:
A0305031
Liko-Schraube, STS, 2,5x6mm, blau vzkt.
Unit Price (€ / pc.)
0.1725 € *
Available: 980 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
2 pcs.
0.1725 €
48 pcs.
0.1571 €
96 pcs.
0.1488 €
192 pcs.
0.1428 €
384 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw, A0305031, OKW
Self-tapping crosshead screw (PZ1), specifically suitable for plastics. For fastenings components, boards and PCBs onto pillars. For correct assembly please note the tightening torque depends on enclosure type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Design | straight | |
| Material | steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |