A0304031 | OKW
Screw, straight, steel, black, A0304031
Order No.: 30H1048
EAN: 4099889553192
MPN:
A0304031
Liko-PT-Schraube, KB22x5, WN1412, vzkt
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1845 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1702 €
30 pcs.
0.1440 €
60 pcs.
0.1369 €
90 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw, A0304031, OKW
Self-tapping crosshead screw (PZ1), specifically suitable for plastics. For fastenings components, boards and PCBs onto pillars. For correct assembly please note the tightening torque depends on enclosure type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Design | straight | |
| Material | steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |