SJ 5009 S | 3M
Enclosure feet, cylindrical, PUR, (W x H) 22.3 x 10.1 mm, black, SJ 5009 S
Unit Price (€ / pc.)
1.0115 € *
Available: 4,091 pcs.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive housing feet, SJ 5009 S, 3M
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: round. Dimensions: D 22.3 H 10.1 mm.
Type: SJ 5009 s, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | cylindrical | |
| Material | PUR | |
| Width | 22.3 mm | |
| Height | 10.1 mm | |
| Colour | black | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |