46.002 | Kendrion Kuhnke

3/2-way NC poppet valve, 0-12 bar, 46.002

Order No.: 60G374
EAN: 4099891490195
MPN:
46.002
Series: 46
46.002 Kendrion Kuhnke Valves Image 1
46.002 Kendrion Kuhnke Valves Image 2
Image may differ
Unit Price (€ / pc.)
123.1055 € *
Available: 3 pcs.
Total Price:
123.11 € *
Price list
Quantity
Price per unit*
1 pcs.
123.1055 €
2 pcs.
115.7394 €
5 pcs.
107.6236 €
10 pcs.
100.0790 €
25 pcs.
92.5820 €
*incl. VAT plus shipping costs
Subject to prior sale

Mechanical seat valves, type Kuhnke 46.00.

3/2-way valve (non-intersecting) with narrow housing and M12 x 0.75 bushing mount; Features: long useful life. Spring-loaded return mechanism. Pressure range: 12 bar. Rated bore: 2 (2.0 mm). Operating temperatures: –10 to +70 °C. Housing: hexagon, CuZn. Plunger: CrNi steel, corrosion-proof. Seals: oil-proof Perbunan. Mounting position: any. Pressure media connection: M 5. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Mode of operation: NC (in zero position).

With pushbutton, type 46.002.

Type: 46.002, poppet valve

Technical specifications
Filter Property Value
Version 3/2-way NC poppet valve
Nominal width 2 mm
Pressure range 0-12 bar
Connection M5 connector
Logistics
Property Value
Customs tariff number 84812090
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes