4-1437284-3 | TE Connectivity
Seal, for connector, 4-1437284-3
Unit Price (€ / pc.)
0.5712 € *
Available: 120 pcs.
Available in 5 Days: 280,910 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4403 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing plug, 4-1437284-3, TE Connectivity
Material: polyacetal, Color: natural, Operating temperature range: -40-125 °C, -40-125 °C.
Technical Data
- Version: Sealing plug
- Suitable for: Tab housing
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | connector | |
Product type | seal |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |