1551USB50 | Hammond
Screw, steel, (L) 13 mm, black, 1551USB50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.3070 €
50 pcs.
5.6763 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw, 1551USB50, Hammond
Screws for 1551USB Enclosures - Silver with Steel material and length of 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 13 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 75089000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |