828101-1 | AMP
Threaded bolt, M3 for D-Sub, 828101-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 12 Weeks
Female screwlock, 828101-1, AMP
D-Sub Locking & Mounting, Female screwlock, Screw length 11.2 mm, AMPLIMITE Kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw bolt | |
| Version | M3 | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |