98 20 55 | Knipex
VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 232 mm, 98 20 55
Order No.: 22L1350
EAN: 4003773024224
MPN:
98 20 55
982055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
6 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5.5 mm | |
| Blade length | 125 mm | |
| Peak type | slotted | |
| Length | 232 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |