05105630001 | Wera
Screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 3.5 mm, 4 mm, 6.5 mm, T10, T15, T20, T25, T30, Phillips/Pozidriv/slotted/hexagon/TORX, 05105630001
Unit Price (€ / pc.)
92.9747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver sets, series Kraftform, type Wera Big Pack 300.
16 items with laser tip blade; Content: 3 screwdrivers 0.6 x 3.5, x 100, 0.8 x 4.0 x 100 and 1.2 x 6.5 x 150 mm, 3 Phillips crosstip screwdrivers PH 1, PH 2, PH 3, 3 Pozidriv crosstip screwdrivers PZ 1, PZ 2, PZ 3, 5 Torx drivers TX 10, TX 15, TX 20, TX 25, TX 30, 2 racks.
Type: 105630, screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| 1000V Insulated | No | |
| ESD protection | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 3.5 mm, 4 mm, 6.5 mm, T10, T15, T20, T25, T30 | |
| Product type | screwdriver kit | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |