05023107001 | Wera
Screwdriver, 2.5 mm, hexagon, BL 75 mm, L 156 mm, 05023107001
Unit Price (€ / pc.)
5.2003 € *
Available: 3 pcs.
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9385 €
10 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 2.5x75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | hexagon | |
| Length | 156 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |