98 13 60 | Knipex
VDE screwdriver, 6 mm, hexagon, BL 100 mm, L 212 mm, 98 13 60
Order No.: 22L1280
EAN: 4003773026372
MPN:
98 13 60
981360
Unit Price (€ / pc.)
10.2935 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
6 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 6 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 212 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |