98 13 50 | Knipex
VDE screwdriver, 5 mm, hexagon, BL 75 mm, L 187 mm, 98 13 50
Order No.: 22L1275
EAN: 4003773026365
MPN:
98 13 50
981350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9369 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
6 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5 mm | |
| Blade length | 75 mm | |
| Peak type | hexagon | |
| Length | 187 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |