PB 5100.2-100 | PB SWISS TOOLS

VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 190 mm, PB 5100.2-100

Order No.: 06L4332
EAN: 4099891371166
MPN:
PB 5100.2-100
PB 5100.2-100 PB SWISS TOOLS Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 14 pcs.
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.5327 €
50 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

With insulated blade, type PB 5100.

Up to 1000 V to IEC/EN 60900:2004.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): B 03, BW 3.5, BT 0.6, BL 100, L 190 mm

Technical specifications
Filter Property Value
1000V Insulated Yes
ESD protection No
Peak type slotted
Size 3.5 mm
Length 190 mm
Blade length 100 mm
Product type screwdriver
Logistics
Property Value
Country of origin CH
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15