PB 5100.0-80 | PB SWISS TOOLS
VDE screwdriver, 2.5 mm, slotted, BL 80 mm, L 165 mm, PB 5100.0-80
Order No.: 06L4331
EAN: 4099891371159
MPN:
PB 5100.0-80
Unit Price (€ / pc.)
6.9972 € *
Available: 9 pcs.
With insulated blade, type PB 5100.
Up to 1000 V to IEC/EN 60900:2004.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): B 02, BW 2.5, BT 0.4, BL 80, L 165 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2.5 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |