PB 140.4-200 | PB SWISS TOOLS
Screwdriver, 6.5 mm, slotted, BL 200 mm, L 305 mm, PB 140.4-200
NCNR (non cancelable / non returnable)
Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.
With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.
With bright blade, type PB 100/PB 140.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 12, BW 6.5, BT 1.0, BL 200, L 305 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6.5 mm | |
| Blade length | 200 mm | |
| Peak type | slotted | |
| Length | 305 mm |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |