PB 100.2-100 | PB SWISS TOOLS
Screwdriver, 4 mm, slotted, BL 100 mm, L 195 mm, PB 100.2-100
Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.
With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.
With bright blade, type PB 100/PB 140.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 06, BW 4.0, BT 0.6, BL 100, L 195 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 195 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |