PB 100.1-90 | PB SWISS TOOLS

Screwdriver, 3.5 mm, slotted, BL 90 mm, L 180 mm, PB 100.1-90

Order No.: 06L4416
EAN: 4099891371333
MPN:
PB 100.1-90
PB 100.1-90 PB SWISS TOOLS Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 6 pcs.
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.8548 €
50 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.

With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.

With bright blade, type PB 100/PB 140.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 04, BW 3.5, BT 0.5, BL 90, L 180 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 3.5 mm
Blade length 90 mm
Peak type slotted
Length 180 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes