637460 | XONIC
Screwdriver, 2 mm, hexagon, BL 50 mm, L 147 mm, 637460
Order No.: 06L6454
EAN: 4099891372095
MPN:
637460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Available: 5 pcs.
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdrivers for hex socket screws, type XONIC 63.
With ball-point for fast insertion into the screw socket. Made of chrome vanadium, chromed. With hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637460, W 2.0 mm, BL 50, L 147 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 147 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |