637080 | XONIC
Screwdriver, 3 mm, hexagon, BL 60 mm, L 157 mm, 637080
Order No.: 06L6474
EAN: 4099891372194
MPN:
637080
Unit Price (€ / pc.)
4.2602 € *
Available: 2 pcs.
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
5 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdrivers for hex socket screws, type XONIC 63.
Made of chrome vanadium, chromed, with hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637080, W 3.0 mm, BL 60, L 157 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |