637050 | XONIC
Screwdriver, 1.5 mm, hexagon, BL 50 mm, L 147 mm, 637050
Order No.: 06L6468
EAN: 4099891372163
MPN:
637050
Unit Price (€ / pc.)
5.8905 € *
Available: 4 pcs.
Screwdrivers for hex socket screws, type XONIC 63.
Made of chrome vanadium, chromed, with hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637050, W 1.5 mm, BL 50, L 147 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 147 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |