632000 | XONIC
Screwdriver, PH000, Phillips, BL 60 mm, L 157 mm, 632000
Order No.: 06L5007
EAN: 4099891371487
MPN:
632000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Precision crosstip screwdrivers, type XONIC 63../64.
Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
For Phillips recessed head screws, type 63.
Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 632000, size 000, Bl 60, L 157 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH000 | |
| Blade length | 60 mm | |
| Peak type | Phillips | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |