98 20 35 SL | Knipex
VDE screwdriver, 3.5 mm, slotted, BL 102 mm, L 202 mm, 98 20 35 SL
Order No.: 22L1335
EAN: 4003773079712
MPN:
98 20 35 SL
982035SL
Unit Price (€ / pc.)
9.3296 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
6 pcs.
8.3895 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3.5 mm | |
| Blade length | 102 mm | |
| Peak type | slotted | |
| Length | 202 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |