282081-1 | AMP
Seal, for socket housing, 282081-1
Unit Price (€ / pc.)
0.0440 € *
Available: 27,591 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
200 pcs.
0.0405 €
500 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Cavity blanking plug, 282081-1, AMP
Connector seal type: cavity blanking plug, Seal material: silicone, Primary product color: red, Cavity diameter: 5.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |