250-697-03 | apra
Screw holder, (L x Ø) 3.3 mm x 5.9 mm, 250-697-03
Order No.: 84H302
EAN: 4099889577006
MPN:
250-697-03
25-0697-03
Unit Price (€ / pc.)
1.3804 € *
Available: 1,150 pcs.
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9282 €
2500 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw holder, 250-697-03, apra
Screw holder fits all front panels with hole Ø 5.9 mm x 3.3 mm. Brass screw holders must be pressed into place with a tool or a level press.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw holder | |
| Length | 3.3 mm | |
| diameter | 5.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |