PFSM.150.33.2 | SCHURTER
PTC fuse, self-resetting, SMD 2029, 33 V (DC), 40 A, 3 A (trip), 1.5 A (hold), PFSM.150.33.2
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface mount fuse, PFSM.150.33.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
Filter | Property | Value |
---|---|---|
max. holding current | 1.5 A | |
Rated voltage (DC) | 33 V | |
Design | SMD 2029 | |
Rated current | 40 A | |
Trigger current | 3 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |