PFSM.125.2 | SCHURTER
PTC fuse, self-resetting, SMD 2029, 15 V (DC), 100 A, 2.5 A (trip), 1.25 A (hold), PFSM.125.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface mount fuse, PFSM.125.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2029 | |
| Trigger current | 2.5 A | |
| max. holding current | 1.25 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 15 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |