PFRY.300 | SCHURTER
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 6 A (trip), 3 A (hold), PFRY.300
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Radial leaded fuse, PFRY.300, SCHURTER
The radial leaded fuse is a replacement part with a max. rated voltage of 72 VDC.
Applications
- Security and fire alarm systems
- Loud speakers
- Power transformers
Technical specifications
Filter | Property | Value |
---|---|---|
max. holding current | 3 A | |
Rated voltage (DC) | 72 V | |
Design | radial | |
Rated current | 40 A | |
Trigger current | 6 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |