PFMF.200.2 | SCHURTER
PTC fuse, self-resetting, SMD 1812, 8 V (DC), 40 A, 4 A (trip), 2 A (hold), PFMF.200.2
No longer available from manufacturer
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 21 Weeks
Surface mount fuse, PFMF.200.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Hard disk drives
- PC motherboards
- PC peripherals
- PCMCIA cards
- USB port protection
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 8 V | |
max. holding current | 2 A | |
Rated current | 40 A | |
Design | SMD 1812 | |
Trigger current | 4 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 2,000 pieces |
MSL | MSL 1 |
Customs tariff number | 85361010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |