PFMF.075.24.2 | SCHURTER
PTC fuse, self-resetting, SMD 1812, 24 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), PFMF.075.24.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Surface mount fuse, PFMF.075.24.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Hard disk drives
- PC motherboards
- PC peripherals
- PCMCIA cards
- USB port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |