PFHT.136.2 | SCHURTER
PTC fuse, self-resetting, SMD, 16 V (DC), 100 A, 2.72 A (trip), 1.36 A (hold), PFHT.136.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 9 Weeks
Surface mount fuse, PFHT.136.2, SCHURTER
The surface mount fuse operates in temperatures ranging up to 125 °C.
Applications
- Overcurrent protection at operating temperature over 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Trigger current | 2.72 A | |
| max. holding current | 1.36 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |