KD14.4132.151 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, KD14.4132.151

Order No.: 59P9547
EAN: 4099889873672
MPN:
KD14.4132.151
Series: KD
KD14.4132.151 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7425 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7425 €
10 pcs.
17.2550 €
50 pcs.
16.0412 €
100 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, KD14.4132.151, SCHURTER

IEC Appliance inlet C14 with fuseholder, Line switch 2-pole and voltage selector.

Features

  • Panel mountable
  • 4 Functions
  • V-Lock notch standard
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present Yes
Line filter present No
Type of locking Yes
Panel thickness 8 mm
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 20 pieces
Customs tariff number 85366990
Country of origin CZ
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes