KD14.1101.151 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, KD14.1101.151

Order No.: 59P9536
EAN: 4099889873566
MPN:
KD14.1101.151
Series: KD
KD14.1101.151 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
13.9349 € *
Available: 49 pcs.
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
20 pcs.
12.2451 €
40 pcs.
11.8286 €
160 pcs.
11.1741 €
500 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, KD14.1101.151, SCHURTER

IEC Appliance inlet C14 with fuseholder 2-pole, Line switch 2-pole and voltage selector.

Features

  • Panel mountable
  • 4 Functions
  • V-Lock notch standard
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present Yes
Line filter present No
Type of locking Yes
Panel thickness 8 mm
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes