ITRF-0239-D502 | SCHURTER

Pulse transformer, 1:1:1, 1.6 mH, 0.4 Ω, ITRF-0239-D502

Order No.: 59P9515
EAN: 4099891350185
MPN:
ITRF-0239-D502
Series: ITRF
ITRF-0239-D502 SCHURTER Coupled Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,262.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
4.5101 €

Pulse transformer, ITRF-0239-D502, SCHURTER

Pulse transformer for THT mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Filter Property Value
Product type pulse transformer
Winding ratio 1:1:1
Inductance 1.6 mH
Design THT
DC resistance 0.4 Ω
Length 22.3 mm
Width 22.7 mm
Height 13.6 mm
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85043180
MSL MSL 1
Country of origin LK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes