ISRA-0249-D104 | SCHURTER

Pulse transformer, 1:1, 3.5 mH, 0.7 Ω, ISRA-0249-D104

Order No.: 59P9496
EAN: 4099891349998
MPN:
ISRA-0249-D104
Series: ISRA
ISRA-0249-D104 SCHURTER Coupled Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0940 €

Pulse transformer, ISRA-0249-D104, SCHURTER

Pulse transformer for SMD mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Filter Property Value
Product type pulse transformer
Winding ratio 1:1
Inductance 3.5 mH
Design SMD
DC resistance 0.7 Ω
Length 17.8 mm
Width 18.2 mm
Height 13.5 mm
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85043180
MSL MSL 1
Country of origin LK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes