ISNF-0249-D101 | SCHURTER
Pulse transformer, 1:1:1, 1.4 mH, 0.5 Ω, ISNF-0249-D101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 26 Weeks
Pulse transformer, ISNF-0249-D101, SCHURTER
Pulse transformer for SMD mounting.
Features
- High insulation rating (>3.2 kVAC) between the primary and the secondary windings
- High insulation rating up to 500 V between the secondary windings
- Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
- The defined partial discharge voltage guarantees an effecively unlimited serviceable live
Application
- Galvanic separation of drive- and power-circuit
- Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
- DC/DC Converters
- Line coupling transformers in high speed data transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pulse transformer | |
| Winding ratio | 1:1:1 | |
| Inductance | 1.4 mH | |
| Design | SMD | |
| DC resistance | 0.5 Ω | |
| Length | 17.8 mm | |
| Width | 18.2 mm | |
| Height | 13.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| MSL | MSL 1 |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |