GSP4.010C.13 | SCHURTER
Panel plug C20 or C24, 3 pole/2 pole, screw mounting, solder connection, black, GSP4.010C.13
Order No.: 59P9465
EAN: 4099889873290
MPN:
GSP4.010C.13
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C20, 3 pole, snap-in, plug-in connection, black, 4793.4000
Order No.: 59P6786
Manufacturer: SCHURTER
per pc. 2.0944 € *
Plug, GSP4.010C.13, SCHURTER
IEC Appliance inlet C20/C24, Sandwhich mounting, PCB-terminals.
Features
- Panel mountable
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- V-Lock notch standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole/2 pole | |
| IEC designation | C20 or C24 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | angled | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |