GSP2.9903.13 | SCHURTER

Panel plug C14, 3 pole, snap-in, plug-in connection, black, GSP2.9903.13

Order No.: 59P9461
EAN: 4099889873252
MPN:
GSP2.9903.13
Series: GSP2
GSP2.9903.13 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
0.92 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.92 € *
*plus VAT and shipping costs
Subject to prior sale
1 pcs.
0.92 €

Plug, GSP2.9903.13, SCHURTER

IEC Appliance inlet C14, Sandwich mounting, PCB-terminals.

Features

  • Panel mountable
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • V-Lock notch standard
Technical specifications
Filter Property Value
Switch illuminated No
Assembly snap-in
Rated voltage UL/CSA 250 V
Rated current UL/CSA 15 A
Panel thickness 1.5 mm
Pin temperature 70 °C
Fuse holder present No
Design straight
Colour black
Pin number 3 pole
Rated voltage IEC 250 V
Product type panel plug
Line filter present No
IEC designation C14
Rated current IEC 10 A
Type of locking Yes
Connection plug-in connection
Power switch available No
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes