GSP1.8701.1 | SCHURTER

Panel plug C14, 3 pole, screw mounting, PCB connection, black, GSP1.8701.1

Order No.: 59P9402
EAN: 4099889872712
MPN:
GSP1.8701.1
Series: GSP1
GSP1.8701.1 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2971 €

Plug, GSP1.8701.1, SCHURTER

IEC Appliance inlet C14, Screw-on Mounting, Rear Side, PCB-terminals.

Features

  • Panel mountable
  • 1 Function
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • V-Lock notch standard
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly screw mounting
Design angled
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 3 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin CZ
MSL MSL 1
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes